15267-0748
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and versatile component for seamless connectivity in your electronic setups. With a low amperage of 1.2 A, this jumper ensures efficient power transmission while operating within a wide temperature range from -40°C to 105°C. Its 1 mm pitch and 0.076m overall length make it ideal for compact spaces, offering flexibility in routing. Crafted for optimal performance, this FFC jumper is a vital solution for wire management in various applications, meeting high-quality standards for your peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0748 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670748 |
SKU: | MOL15267-0748 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |