15267-0723

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable management game with our Premo-Flex FFC Jumper. This high-performance, RoHS-compliant jumper boasts a maximum operating temperature of 105°C and a wide voltage range. With an amperage of 1.2A and a durable construction, it's ideal for various applications. The 1mm pitch and 0.03m overall length ensure flexibility and easy installation. Whether you're upgrading your existing setup or embarking on a new project, this jumper is a reliable choice for seamless connectivity. Explore our full range of Wire Management products for all your cable and assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0723
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670723
SKU: MOL15267-0723

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: