15267-0536

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, designed for efficient signal transmission. With a maximum operating temperature of 105°C and a wide range of -40°C to ensure reliability in various environments, this jumper is suitable for diverse applications. Featuring a 1.2A amperage and 1mm pitch, it offers seamless connectivity. Its 0.076m overall length provides flexibility in installation. Crafted for optimal performance, this jumper is a dependable choice for wire management in electronic setups. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0536
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670536
SKU: MOL15267-0536

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: