15267-0317

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable component from our 15267 series. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in various environments. Its 1 mm pitch and 0.102m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to sustainability. Perfect for wire management, this FFC jumper is a vital addition to your cable and assembly toolkit. Elevate your connectivity solutions with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0317
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670317
SKU: MOL15267-0317

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: