15267-0275

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless data transmission, this innovative product boasts a slender overall length of 0.127m and a pitch of 1mm, making it perfect for compact applications. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Rest assured, this jumper is RoHS compliant, reflecting our commitment to sustainability. Elevate your wire management with this essential component, ideal for a variety of projects in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0275
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670275
SKU: MOL15267-0275

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: