15267-0545

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your wire management setup with the Premo-Flex FFC Jumper. This high-performance cable boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable functionality in diverse environments. With a pitch of 1mm and an overall length of 0.203m, it offers versatility in various applications. Crafted for durability and efficiency, this jumper complies with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade to the ultimate in cable performance with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0545
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670545
SKU: MOL15267-0545

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: