15267-0961

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable cable solution for your electronic projects. This 1.2 A amperage-rated jumper features a flexible design, making it ideal for connecting components in tight spaces. With a wide operating temperature range from -40°C to 105°C, it ensures performance in various environmental conditions. The 1mm pitch and 0.254m length offer convenient connectivity options, while the RoHS compliance underscores our commitment to environmental responsibility. Whether you're prototyping a new device or upgrading existing systems, the Premo-Flex FFC Jumper delivers seamless connectivity and durability. Explore our range of wire management solutions to streamline your project's wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0961
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670961
SKU: MOL15267-0961

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: