15267-0230

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in a variety of applications. With a maximum operating temperature of 105 °C and a durable construction, this jumper ensures reliable performance even in challenging environments. Featuring a 1.2 A amperage rating and a pitch of 1 mm, it offers efficient power and data transmission. With a wide operating temperature range from -40 °C to 105 °C, it is suitable for use in diverse settings. Its 0.102m overall length provides flexibility in installation, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Ideal for wire management and cable applications, this jumper is a valuable addition to any project requiring FFC or FPC cables. Trust in the quality and reliability of this essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0230
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670230
SKU: MOL15267-0230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: