15267-0251
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Explore the seamless connectivity offered by our Premo-Flex FFC Jumper. Designed for efficiency, this cable ensures optimal performance in a variety of applications. With a low amperage of 1.2 A and a voltage rating, it guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for both extreme cold and hot environments. Its 1 mm pitch and 0.102m overall length provide flexibility in installation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire management, this jumper is a vital component for any project in need of dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0251 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670251 |
SKU: | MOL15267-0251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |