15267-0239

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. This meticulously crafted jumper boasts a pitch of 1mm, ensuring precision in signal transfer. With a robust amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it guarantees reliability even in demanding environments. Its 0.229m length offers flexibility in installation, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, part of our comprehensive range of high-quality cables and jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0239
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670239
SKU: MOL15267-0239

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: