15267-0447

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various applications. With a slender overall length of 0.076m and a 1mm pitch, this flexible flat cable (FFC) ensures efficient routing and space-saving installation. Operating flawlessly between -40°C and 105°C, it offers reliability in diverse environments. Boasting a low amperage of 1.2A and compliance with RoHS standards, it prioritizes safety and environmental responsibility. Elevate your wire management with this essential component, perfect for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0447
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670447
SKU: MOL15267-0447

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: