15267-0474

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our versatile Premo-Flex FFC Jumper, an essential component for seamless data transmission. Designed for optimal performance, this jumper features a pitch of 1 mm, ensuring precise connections in any setup. With a durable construction, it can withstand a wide range of operating temperatures from -40°C to 105°C, making it suitable for diverse environments. RoHS compliant, it meets strict environmental standards, offering peace of mind. Ideal for wire management, this jumper is a reliable solution for cable and ribbon applications. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0474
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670474
SKU: MOL15267-0474

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: