15267-0720

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various applications. This high-quality jumper boasts a slender yet durable construction, featuring a pitch of 1mm for precise connections. With a current rating of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable operation in diverse environments. Its 0.305m length offers flexibility in installation, making it ideal for optimizing space in your setup. RoHS compliant and meticulously crafted, this jumper guarantees both performance and safety. Elevate your wire management with this essential component, part of our comprehensive range of cable and assembly solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0720
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670720
SKU: MOL15267-0720

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: