15267-0855

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper. This flexible flat cable (FFC) is designed for seamless signal transmission, with a pitch of 1mm ensuring reliable performance. Operating effortlessly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. With a low amperage of 1.2A and a compact overall length of 0.03m, it offers efficient power delivery in space-constrained setups. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Elevate your wire management game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0855
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670855
SKU: MOL15267-0855

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: