15267-0246

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, an essential component for efficient wire management. This high-quality jumper boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various environments. With a pitch of 1mm and an overall length of 0.03m, it offers versatility in connectivity solutions. RoHS compliant and meticulously crafted, this jumper is a dependable choice for professionals in need of durable and efficient cable management solutions. Explore our range of products for more options in wire, cable, and assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0246
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670246
SKU: MOL15267-0246

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: