15267-0270

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential in our 15267 series. Designed for seamless data transmission, this jumper boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable functionality even in extreme conditions. With a precise 1 mm pitch and an overall length of 0.051m, it offers versatility in various applications. RoHS compliant and crafted with quality in mind, this jumper guarantees both performance and peace of mind. Upgrade your wire management setup with this essential component, a must-have in the realm of cable and ribbon assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0270
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670270
SKU: MOL15267-0270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: