15267-0795

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a maximum amperage of 1.2 A, ensuring reliable power transmission. With a wide operating temperature range from -40 °C to 105 °C, it's suitable for diverse environments. The 1 mm pitch and 0.102m overall length offer flexibility in installations. RoHS compliant and crafted for quality, this jumper is a must-have in your wire management arsenal. Explore seamless data and power transmission with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0795
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670795
SKU: MOL15267-0795

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: