15267-0753

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This flexible flat cable boasts a high amperage of 1.2 A and can withstand temperatures ranging from -40 °C to 105 °C, ensuring reliable operation in diverse environments. With a pitch of 1 mm and an overall length of 0.127m, it offers versatility in installation. RoHS compliant and crafted with quality materials, it guarantees both performance and environmental responsibility. Ideal for wire management and cable assemblies, this jumper is a must-have for any setup requiring efficient and durable connectivity. Elevate your connections with the reliability of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0753
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670753
SKU: MOL15267-0753

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: