15267-0331
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transfer. With a slender overall length of 0.305m and a pitch of 1mm, this cable offers precision and flexibility in your wiring setup. Operating at temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. Delivering a steady amperage of 1.2A and compliant with RoHS standards, it ensures both efficiency and environmental responsibility. Perfect for wire management in various applications, this FFC jumper is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0331 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670331 |
SKU: | MOL15267-0331 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |