15267-0442

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a wide range of applications. With a low-profile 1mm pitch and an overall length of 0.305m, this FFC cable ensures efficient signal transfer while allowing for flexible routing. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. RoHS compliant and crafted to the highest standards, it guarantees both quality and sustainability. Elevate your wire management setup with this essential component, perfect for various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0442
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670442
SKU: MOL15267-0442

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: