15267-0307
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. With a 1.2A amperage and a wide operating temperature range of -40°C to 105°C, this jumper ensures reliable performance in various environments. The 1mm pitch and 0.254m overall length make it suitable for precise connections in tight spaces. RoHS compliant and crafted with quality materials, it guarantees both durability and environmental responsibility. Ideal for wire management in a variety of applications, this FFC jumper is a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0307 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670307 |
SKU: | MOL15267-0307 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |