15267-0261
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-performance cable boasts a durable construction and reliable performance, with a maximum operating temperature of 105°C and a minimum of -40°C, ensuring functionality in diverse environments. Featuring a 1.2A amperage and 1mm pitch, it offers efficient power transmission. With an overall length of 0.229m and RoHS compliance, it meets stringent quality standards. Perfect for wire management, it is a versatile solution for your connectivity needs. Discover the power of seamless connectivity with our FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0261 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670261 |
SKU: | MOL15267-0261 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |