15267-0305
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for efficiency, this jumper boasts a maximum amperage of 1.2 A and can operate in temperatures ranging from -40°C to 105°C, making it suitable for a variety of environments. With a 1 mm pitch and an overall length of 0.229m, it offers versatility in installation. This RoHS-compliant jumper is a crucial component in wire management, ensuring optimal performance in various applications. Elevate your connectivity experience with this high-quality FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0305 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670305 |
SKU: | MOL15267-0305 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |