15267-0831

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously engineered for optimal performance. Featuring a slender overall length of 0.305m and a convenient 1 mm pitch, this flexible flat cable effortlessly bridges connections in compact spaces. With a robust amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, it ensures reliable operation even in demanding environments. Crafted with precision and quality in mind, this FFC jumper is a versatile solution for a variety of applications in wire management and cable assemblies. Rest assured, it complies with RoHS regulations, reflecting our commitment to sustainability and compliance. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0831
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670831
SKU: MOL15267-0831

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: