15267-0223

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for performance, this jumper boasts a 1.2A amperage and operates flawlessly in temperatures ranging from -40°C to 105°C. With a slim 1mm pitch and a sleek overall length of 0.03m, it's perfect for space-constrained applications. Rest assured, this jumper is fully RoHS compliant, meeting high environmental standards. Enhance your wire management setup with this essential component, ensuring reliable connectivity in any setting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0223
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670223
SKU: MOL15267-0223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: