15267-0278

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Engineered with precision, this FFC jumper boasts a slender overall length of 0.152m and a pitch of 1mm, perfect for space-saving installations. With an amperage of 1.2A and a voltage rating, it ensures reliable power delivery in various applications. Operating effortlessly in temperatures ranging from -40°C to 105°C, it guarantees durability and performance in any environment. Crafted with RoHS compliance, it adheres to strict environmental standards. Explore unrivaled efficiency in wire management with this premium FFC jumper, an indispensable component in your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0278
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670278
SKU: MOL15267-0278

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: