15267-0459

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance cable solution designed for seamless data transmission. Engineered for reliability, this jumper boasts a maximum operating temperature of 105°C and a durable construction that can withstand temperatures as low as -40°C. With an amperage of 1.2A and a voltage rating, it ensures efficient power delivery in various applications. Its compact overall length of 0.229m and 1mm pitch make it ideal for space-constrained installations. Whether you're upgrading your home entertainment system or enhancing industrial machinery, this RoHS-compliant jumper guarantees superior performance. Explore our wide range of wire management solutions to streamline your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0459
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670459
SKU: MOL15267-0459

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: