15267-0207

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in tight spaces. This 1.2A, 105°C maximum operating temperature cable offers reliable performance even in challenging conditions, with a wide temperature range of -40°C to 105°C. Featuring a 1mm pitch, it ensures precise connections for optimal signal transmission. Measuring 0.102m in length, this flexible flat cable (FFC) is perfect for various wire management applications. RoHS compliant and meticulously crafted for quality, it guarantees compliance with environmental standards. Elevate your cable and ribbon connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0207
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670207
SKU: MOL15267-0207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: