15267-0218

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate the efficiency of your electronics with the Premo-Flex FFC Jumper. Boasting a low amperage of 1.2A, this jumper ensures optimal power distribution within your systems. Its wide operating temperature range, from a chilly -40°C to a scorching 105°C, guarantees reliable performance in diverse environments. With a 1mm pitch and an overall length of 0.229m, this FFC jumper offers seamless connectivity in compact spaces. Rest assured of its quality, as it is fully RoHS compliant. Perfect for wire management and cable assemblies, this jumper is a must-have for any tech enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0218
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670218
SKU: MOL15267-0218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: