15267-0315
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. Designed for seamless connectivity, this jumper boasts a pitch of 1mm, ensuring precise and efficient performance. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, it offers durability in a wide range of environments. The 1.2A amperage and voltage compatibility make it suitable for various applications. Crafted with quality materials and RoHS compliant, this FFC jumper guarantees both performance and environmental responsibility. Elevate your cable and ribbon setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0315 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670315 |
SKU: | MOL15267-0315 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |