15267-0798

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, designed for efficient and reliable data transfer. This flexible flat cable features a 1mm pitch, perfect for tight spaces, and a maximum operating temperature of 105°C, ensuring durability in various environments. With RoHS compliance and a voltage rating, it guarantees safety and performance. Whether for industrial machinery or consumer electronics, this FFC jumper is a versatile solution for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0798
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670798
SKU: MOL15267-0798

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: