15267-0222
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this high-quality cable features a 1.2 A amperage and is suitable for a wide range of applications. With a durable construction and a temperature range from -40°C to 105°C, it ensures reliable operation even in challenging environments. The 1 mm pitch and 0.305m overall length offer flexibility in installation, making it a versatile choice for wire management. Compliant with RoHS regulations, you can trust in its sustainability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0222 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670222 |
SKU: | MOL15267-0222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |