15267-0204

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable connectivity with the cutting-edge Premo-Flex FFC Jumper. Designed for seamless integration in various electronic setups, this high-performance jumper boasts a 1.2A amperage and a reliable voltage rating. With a pitch of 1mm and a sleek overall length of 0.051m, it offers precision and efficiency in every connection. Operating flawlessly even in extreme temperatures as low as -40°C, it's a versatile solution for diverse applications. RoHS compliance ensures its environmental responsibility, while its inclusion in the 15267 series guarantees top-notch quality and compatibility. Perfect for wire management and cable assemblies, this jumper is a must-have for any tech enthusiast or professional project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0204
Series: 15267
Amperage: 1.2 A
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670204
SKU: MOL15267-0204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: