15267-0249
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your cable connections with our Premo-Flex FFC Jumper. Designed for high-performance applications, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliability in various environments. With a sleek overall length of 0.076m and a pitch of 1 mm, it offers seamless integration and space-saving benefits. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for wire management, it belongs to our top-tier series of 15267 products, guaranteeing quality and durability. Stay ahead in your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0249 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670249 |
SKU: | MOL15267-0249 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |