15267-0268

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a vital component in our series of high-performance 15267 products. Designed for seamless data transmission, this jumper boasts a maximum amperage of 1.2 A, ensuring reliable power delivery. With a wide operating temperature range from -40 °C to 105 °C, it is versatile for use in various environments. The 1 mm pitch and 0.03m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to sustainability. Trust in the quality and efficiency of this FFC jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0268
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670268
SKU: MOL15267-0268

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: