15267-0479

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a vital component for seamless electronic operations. Designed for efficiency, this jumper boasts a 1.2 A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a 1 mm pitch and an overall length of 0.203m, it offers flexibility in installation. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Elevate your wire management setup with this essential component, part of our extensive range of high-quality cables and assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0479
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670479
SKU: MOL15267-0479

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: