15267-0248

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the versatile Premo-Flex FFC Jumper, a crucial component in efficient wire management. Designed for seamless connectivity, this jumper boasts a 1.2 A amperage and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.051m, it offers flexibility in installation. Compliant with RoHS standards, this FFC jumper is not only high-performing but also environmentally friendly. Explore its potential in various applications, from industrial settings to consumer electronics, and experience streamlined connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0248
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670248
SKU: MOL15267-0248

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: