15267-0250
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your electronic connections with the Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A, making it ideal for various applications. With a broad operating temperature range from -40°C to 105°C, it ensures reliable functionality even in extreme conditions. Featuring a sleek overall length of 0.076m and a pitch of 1mm, it offers convenient and efficient connectivity. Crafted with high-quality materials, this jumper guarantees durability and longevity. Upgrade your wire management system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0250 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670250 |
SKU: | MOL15267-0250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |