15267-0314

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your wiring setup with the Premo-Flex FFC Jumper, designed for seamless connectivity in tight spaces. This versatile jumper boasts a rugged construction, ensuring reliable performance in various environments. With a low amperage of 1.2 A and a wide temperature range from -40 °C to 105 °C, it's suitable for both low-power and high-temperature applications. Its 1 mm pitch and 0.051m overall length offer flexibility in installation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for wire management in any project, this FFC jumper is a must-have component for your toolkit. Explore the full 15267 series for more options to suit your specific needs. Elevate your connectivity game with our premium FFC jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0314
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670314
SKU: MOL15267-0314

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: