15267-0212

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Discover the exceptional performance of our Premo-Flex FFC Jumper, a vital component in your wire management setup. With an amperage of 1.2 A and a voltage rating, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, this jumper guarantees durability in diverse environments. Boasting a pitch of 1mm and an overall length of 0.152m, it offers versatility in installation. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your cable and ribbon assemblies with this essential FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0212
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670212
SKU: MOL15267-0212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: