15267-0853

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your wiring setup with the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity. Operating efficiently within a wide temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. With a low amperage of 1.2 A and a pitch of 1mm, it ensures smooth and steady power transmission. The 0.305m length provides flexibility for installation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire management and cable assemblies, this jumper is a valuable addition to any project in need of dependable connectivity solutions. Elevate your setup with the quality and efficiency of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0853
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670853
SKU: MOL15267-0853

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: