15267-0366
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. With a slender overall length of 0.152m and a 1mm pitch, this flexible flat cable (FFC) ensures efficient and space-saving connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance even in extreme conditions. RoHS compliant and featuring a low amperage of 1.2A, it prioritizes safety and environmental responsibility. Trust in this high-quality FFC jumper for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0366 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670366 |
SKU: | MOL15267-0366 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |