15267-0539

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. This high-quality jumper boasts a durable construction and features a 1.2 A amperage, ensuring reliable performance. With a wide operating temperature range from -40 °C to 105 °C, it can withstand harsh environmental conditions. The 1 mm pitch and 0.127m overall length provide flexibility in installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Ideal for wire management in a variety of settings, this FFC jumper is a versatile solution for your connectivity needs. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0539
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670539
SKU: MOL15267-0539

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: