15267-0713
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your wire management capabilities with the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity. With a series number of 15267, this jumper boasts a low amperage of 1.2 A, making it ideal for various electronic applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Featuring a pitch of 1 mm and an overall length of 0.178m, this FFC jumper is designed for easy installation and flexibility. Fully RoHS compliant, it meets stringent environmental standards. Elevate your cable and ribbon connections with this high-quality FFC jumper, a must-have for any wire management setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0713 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670713 |
SKU: | MOL15267-0713 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |