15267-0280

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless transmission in electronic devices. This 1.2A-rated jumper, part of the 15267 series, boasts a durable construction that can withstand temperatures ranging from -40°C to 105°C, ensuring optimal performance in various operating environments. With a 1mm pitch and an overall length of 0.178m, it offers flexibility in installation while maintaining a secure connection. RoHS compliant and meticulously crafted, this jumper is a vital element in wire management, guaranteeing efficient signal transfer in cable assemblies and ribbon applications. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0280
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670280
SKU: MOL15267-0280

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: