15267-0747

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. This high-performance jumper boasts a maximum operating temperature of 105°C and a wide operating range from -40°C, making it suitable for a variety of environments. With an amperage of 1.2A and a pitch of 1mm, it offers efficient power delivery and connectivity. Its compact overall length of 0.051m ensures easy installation and flexibility in tight spaces. RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for use in a range of applications, this FFC jumper is a must-have for any wire management setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0747
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670747
SKU: MOL15267-0747

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: