15267-0387

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic setups. Compliant with RoHS standards, this jumper ensures both performance and environmental responsibility. With an amperage of 1.2 A and a maximum operating temperature of 105 °C, it offers reliable power transmission even in demanding conditions. Its 1 mm pitch and 0.152m overall length provide flexibility in installation, while the wide operating temperature range from -40 °C guarantees functionality in diverse environments. Perfect for wire management in cable assemblies, this jumper is a essential tool for maintaining efficient connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0387
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670387
SKU: MOL15267-0387

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: