15267-0312

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. Operating with a maximum amperage of 1.2 A and a wide temperature range from -40°C to 105°C, this jumper ensures reliability in diverse environments. With a compact overall length of 0.03m and a 1mm pitch, it offers convenience and flexibility in installation. RoHS compliant and crafted for quality, it guarantees a secure and efficient connection. Suitable for wire management in various industries, this jumper is a crucial component for maintaining seamless operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0312
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670312
SKU: MOL15267-0312

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: