15267-0707

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable management with the Premo-Flex FFC Jumper. This versatile component, featuring a 1.2 A amperage and a pitch of 1 mm, offers reliable connectivity in a wide temperature range from -40 °C to 105 °C. With a length of 0.102m, it's perfect for various applications. RoHS compliant, this FFC jumper ensures environmentally friendly performance. Ideal for wire management, it's a must-have for seamless connections in your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0707
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670707
SKU: MOL15267-0707

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: