Enhance your PCB connections with our versatile black SL series pin header. Featuring 10 contacts in a single row, this surface mount component boasts a pitch of 2.54mm and a durable construction with liquid crystal polymer material. With matte tin plating on the contact mating area and brass contact material, it ensures reliable performance at up to 250V and 3A. Its vertical orientation and polarized design make for easy and secure mating, while the fully shrouded housing adds protection. RoHS compliant and suitable for wire-to-board applications, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0010
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730010
SKU: MOL171973-0010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: